Part Details for MF1/4CC1502F by KOA Speer Electronics Inc
Overview of MF1/4CC1502F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Renewable Energy
Price & Stock for MF1/4CC1502F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-MF1/4CC1502F-ND
|
DigiKey | RES 15K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
880 In Stock |
|
$0.0488 / $0.3400 | Buy Now |
DISTI #
660-MF1/4CC1502F
|
Mouser Electronics | Metal Film Resistors - Through Hole 15K 1% 50PPM RoHS: Compliant | 2139 |
|
$0.0430 / $0.3600 | Buy Now |
DISTI #
V72:2272_06767937
|
Arrow Electronics | Res Metal Film 15K Ohm 1% 0.25W(1/4W) ±50ppm/°C AXL Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 357 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1909 Container: Cut Strips | Americas - 357 |
|
$0.0114 | Buy Now |
Part Details for MF1/4CC1502F
MF1/4CC1502F CAD Models
MF1/4CC1502F Part Data Attributes
|
MF1/4CC1502F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MF1/4CC1502F
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 15000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | IEC60115-1 | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |