Datasheets
MF1/4CC3321F by: KOA Speer Electronics Inc

Fixed Resistor, Metal Film, 0.25W, 3320ohm, 250V, 1% +/-Tol, -50,50ppm/Cel

Part Details for MF1/4CC3321F by KOA Speer Electronics Inc

Overview of MF1/4CC3321F by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Renewable Energy

Price & Stock for MF1/4CC3321F

Part # Distributor Description Stock Price Buy
DISTI # 660-MF1/4CC3321F
Mouser Electronics Metal Film Resistors - Through Hole 3.32K 1% 50PPM RoHS: Compliant 1543
  • 1 $0.3600
  • 10 $0.2620
  • 100 $0.1050
  • 1,000 $0.0510
  • 2,000 $0.0470
  • 10,000 $0.0430
$0.0430 / $0.3600 Buy Now

Part Details for MF1/4CC3321F

MF1/4CC3321F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MF1/4CC3321F Part Data Attributes

MF1/4CC3321F KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
MF1/4CC3321F KOA Speer Electronics Inc Fixed Resistor, Metal Film, 0.25W, 3320ohm, 250V, 1% +/-Tol, -50,50ppm/Cel
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature IEC60115-1
Construction Tubular
JESD-609 Code e2
Lead Diameter 0.6 mm
Lead Length 28 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 2.3 mm
Package Length 6.3 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 3320 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish TIN COPPER
Terminal Shape WIRE
Tolerance 1%
Working Voltage 250 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MF1/4CC3321F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MF1/4CC3321F by KOA Speer Electronics Inc

  • Please alert me when MF1/4CC3321F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MF1/4CC3321F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MF1/4CC3321F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MF1/4CC3321F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MF1/4CC3321F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MF1/4CC3321F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: