Part Details for MF1/4CL4022F by KOA Speer Electronics Inc
Overview of MF1/4CL4022F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF1/4CL4022F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-MF1/4CL4022F
|
Mouser Electronics | Metal Film Resistors - Through Hole 40.2K 1% 50PPM RoHS: Not Compliant | 0 |
|
$0.2970 / $0.9100 | Order Now |
Part Details for MF1/4CL4022F
MF1/4CL4022F CAD Models
MF1/4CL4022F Part Data Attributes:
|
MF1/4CL4022F
KOA Speer Electronics Inc
Buy Now
|
Compare Parts:
MF1/4CL4022F
KOA Speer Electronics Inc
|
Samacsys Manufacturer | KOA Speer |