Part Details for MF1/4DC3360F by KOA Speer Electronics Inc
Overview of MF1/4DC3360F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF1/4DC3360F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-MF1/4DC3360F
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4W 336 ohm 1% 100ppm | 167 |
|
$0.0250 / $0.2600 | Buy Now |