Part Details for MF1/4DC3880F by KOA Speer Electronics Inc
Overview of MF1/4DC3880F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF1/4DC3880F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-MF1/4DC3880F-ND
|
DigiKey | RES 388 OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1000 In Stock |
|
$0.0325 / $0.2200 | Buy Now |
DISTI #
660-MF1/4DC3880F
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4W 388 ohm 1% 100ppm | 1847 |
|
$0.0260 / $0.2200 | Buy Now |