Part Details for MF1/4DCT52R2051F by KOA Speer Electronics Inc
Overview of MF1/4DCT52R2051F by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Renewable Energy
Price & Stock for MF1/4DCT52R2051F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH6964
|
Newark | Res, 2K05, 0.25W, Axial, Metal Film Rohs Compliant: Yes |Koa MF1/4DCT52R2051F Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 13630 |
|
$0.0460 / $0.1160 | Buy Now |
DISTI #
2019-MF1/4DCT52R2051FCT-ND
|
DigiKey | RES 2.05K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4880 In Stock |
|
$0.0136 / $0.1400 | Buy Now |
DISTI #
660-MF1/4DCT52R2051F
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4W 2.05K ohm 1% RoHS: Compliant | 14295 |
|
$0.0120 / $0.1400 | Buy Now |
DISTI #
MF1/4DCT52R2051F
|
TTI | Metal Film Resistors - Through Hole 1/4W 2.05K ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0132 | Buy Now |
DISTI #
3541227
|
element14 Asia-Pacific | RES, 2K05, 0.25W, AXIAL, METAL FILM RoHS: Compliant Min Qty: 10 Container: Each | 13630 |
|
$0.0369 / $0.1181 | Buy Now |
DISTI #
3541227
|
Farnell | RES, 2K05, 0.25W, AXIAL, METAL FILM RoHS: Compliant Min Qty: 10 Lead time: 26 Weeks, 6 Days Container: Each | 13630 |
|
$0.0363 / $0.1390 | Buy Now |
Part Details for MF1/4DCT52R2051F
MF1/4DCT52R2051F CAD Models
MF1/4DCT52R2051F Part Data Attributes:
|
MF1/4DCT52R2051F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MF1/4DCT52R2051F
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 2050ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | IEC60115-1 | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2050 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |