Part Details for MF1/4DLT52R1000F by KOA Corporation
Overview of MF1/4DLT52R1000F by KOA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF1/4DLT52R1000F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 100 ohm, THROUGH HOLE MOUNT | 104 |
|
$0.2026 / $0.3039 | Buy Now |