There are no models available for this part yet.
Overview of MF1/4DC5902F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Renewable Energy
Price & Stock for MF1/4DC5902F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-MF1/4DC5902F-ND
|
DigiKey | RES 59K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
900 In Stock |
|
$0.0325 / $0.2200 | Buy Now | |
DISTI #
660-MF1/4DC5902F
|
Mouser Electronics | Metal Film Resistors - Through Hole 59K 1% 100PPM RoHS: Compliant | 1113 |
|
$0.0260 / $0.2200 | Buy Now |
CAD Models for MF1/4DC5902F by KOA Speer Electronics Inc
Part Data Attributes for MF1/4DC5902F by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Samacsys Manufacturer
|
KOA Speer
|
Additional Feature
|
IEC60115-1
|
Construction
|
Tubular
|
JESD-609 Code
|
e2
|
Lead Diameter
|
0.6 mm
|
Lead Length
|
28 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.3 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
59000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN COPPER
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for MF1/4DC5902F
This table gives cross-reference parts and alternative options found for MF1/4DC5902F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF1/4DC5902F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF1/4DLVT5902F | Fixed Resistor, Metal Film, 0.25W, 59000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | KOA Speer Electronics Inc | MF1/4DC5902F vs MF1/4DLVT5902F |
MF1/4DCM5902F | Fixed Resistor, Metal Film, 0.25W, 59000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | KOA Speer Electronics Inc | MF1/4DC5902F vs MF1/4DCM5902F |
MF1/4DCVTER5902F | Fixed Resistor, Metal Film, 0.25W, 59000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MF1/4DC5902F vs MF1/4DCVTER5902F |
MF1/4DLT26A5902F | Fixed Resistor, Metal Film, 0.25W, 59000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | KOA Speer Electronics Inc | MF1/4DC5902F vs MF1/4DLT26A5902F |
MF1/4DLVTE5902F | Fixed Resistor, Metal Film, 0.25W, 59000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | KOA Speer Electronics Inc | MF1/4DC5902F vs MF1/4DLVTE5902F |
MF1/4DC5902F | RES,AXIAL,METAL FILM,59K OHMS,250WV,1% +/-TOL,-100,100PPM TC | KOA Corporation | MF1/4DC5902F vs MF1/4DC5902F |
MF1/4DCT52A5902F | Fixed Resistor, Metal Film, 0.25W, 59000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MF1/4DC5902F vs MF1/4DCT52A5902F |
MF1/4DCM10F5902F | Fixed Resistor, Metal Film, 0.25W, 59000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MF1/4DC5902F vs MF1/4DCM10F5902F |
MF1/4DCVTPA5902F | Fixed Resistor, Metal Film, 0.25W, 59000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MF1/4DC5902F vs MF1/4DCVTPA5902F |
MF1/4DCU5902F | Fixed Resistor, Metal Film, 0.25W, 59000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MF1/4DC5902F vs MF1/4DCU5902F |