There are no models available for this part yet.
Overview of MF1/4DC6730F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MF1/4DC6730F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-MF1/4DC6730F-ND
|
DigiKey | RES 673 OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
893 In Stock |
|
$0.0325 / $0.2200 | Buy Now | |
DISTI #
660-MF1/4DC6730F
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4W 673 ohm 100ppm RoHS: Compliant | 851 |
|
$0.0260 / $0.2200 | Buy Now |
CAD Models for MF1/4DC6730F by KOA Speer Electronics Inc
Part Data Attributes for MF1/4DC6730F by KOA Speer Electronics Inc
MF1/4DC6730F
KOA Speer Electronics Inc
|
|
---|---|
Samacsys Manufacturer
|
KOA Speer
|
Want to compare parts?
-
MF1/4DC6730FKOA Speer Electronics IncVS
-