Part Details for MF12 56R by SPC Multicomp
Overview of MF12 56R by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF12 56R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K5493
|
Newark | Through Hole Metal Film Resistor, Mf12 Series, 56 Ohm, 125 Mw, - 1%, 200 V, Axial Leaded Rohs Compliant: Yes |Multicomp Pro MF12 56R Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 987 |
|
$0.0260 / $0.1830 | Buy Now |