Part Details for MF12-4992FTA by MERITEK Electronics Corporation
Overview of MF12-4992FTA by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF12-4992FTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-MF12-4992FTACS-ND
|
DigiKey | RES MF 1/8W 49.9K 1% T/AMMO Min Qty: 500 Container: Strip MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.0448 / $0.0800 | Buy Now |