Part Details for MF12-4993FTA by MERITEK Electronics Corporation
Overview of MF12-4993FTA by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8920BMF12-33E-100.000000 | SiTime | 1 to 110 MHz, Wide Temperature Oscillator (-55 to +125°C) | |
LM3671MF-1.2 | Texas Instruments | 2MHz, 600mA Step-Down DC-DC Converter 5-SOT-23 -40 to 85 | |
LM3671MF-1.25/NOPB | Texas Instruments | 2MHz, 600mA Step-Down DC-DC Converter 5-SOT-23 -40 to 85 |
Price & Stock for MF12-4993FTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-MF12-4993FTATR-ND
|
DigiKey | RES MF 1/8W 499K 1% T/AMMO Min Qty: 500 Container: Tape & Reel (TR), Strip MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0180 / $0.0800 | Buy Now |