There are no models available for this part yet.
Overview of MF12-5621FTR by MERITEK Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8920BMF12-33E-100.000000 | SiTime | 1 to 110 MHz, Wide Temperature Oscillator (-55 to +125°C) | |
LM3671MF-1.2 | Texas Instruments | 2MHz, 600mA Step-Down DC-DC Converter 5-SOT-23 -40 to 85 | |
LM3671MF-1.25/NOPB | Texas Instruments | 2MHz, 600mA Step-Down DC-DC Converter 5-SOT-23 -40 to 85 |
Price & Stock for MF12-5621FTR by MERITEK Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2997-MF12-5621FTR-ND
|
DigiKey | RES MF 1/8W 5K62 1% T/R Min Qty: 500 Container: Tape & Reel (TR), Strip MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0165 / $0.0800 | Buy Now |