Part Details for MF16-110V-CU by Altech Corporation
Overview of MF16-110V-CU by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3795IFE#PBF | Analog Devices | 110V LED Cntr w/ SS Freq Mod | |
LT3795HFE#TRPBF | Analog Devices | 110V LED Cntr w/ SS Freq Mod | |
LT3795EFE#TRPBF | Analog Devices | 110V LED Cntr w/ SS Freq Mod |
Price & Stock for MF16-110V-CU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-2079-ND
|
DigiKey | FREQUENCY METER 18DIN LED HZ 1PH Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.6000 | Buy Now |
DISTI #
845-MF16110VCU
|
Mouser Electronics | Digital Panel Meters Frequency Meter, 1/8DIN, LED | 0 |
|
$71.7700 / $83.5800 | Order Now |
DISTI #
70313773
|
RS | Digital Frequency Meter, 4-Digit LED, 1/8 DIN, Self-Powered, 110 VAC+/-20%(60Hz) | Altech Corp MF16-110V-CU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$67.5500 / $84.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$64.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$63.1100 / $85.7100 | Buy Now |
DISTI #
10049424
|
TestEquity LLC | Altech MF16-110V-CU Frequency Meter, 7 Segment LED Dsiplay, 4 Digit, MF16 Series | 0 |
|
$93.6400 | Buy Now |