Part Details for MF1DCT521R2943F by KOA Speer Electronics Inc
Overview of MF1DCT521R2943F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF1DCT521R2943F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MF1DCT521R2943F
|
TTI | Metal Film Resistors - Through Hole 249K OHM 1% 100PPM 1W RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.8500 / $0.9800 | Buy Now |
Part Details for MF1DCT521R2943F
MF1DCT521R2943F CAD Models
MF1DCT521R2943F Part Data Attributes
|
MF1DCT521R2943F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MF1DCT521R2943F
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 1W, 294000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | SEMI PRECISION | |
Construction | Cylindrical | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 15.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-22684 | |
Resistance | 294000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MF1DCT521R2943F
This table gives cross-reference parts and alternative options found for MF1DCT521R2943F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF1DCT521R2943F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF1DCT521A2943F | Fixed Resistor, Metal Film, 1W, 294000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MF1DCT521R2943F vs MF1DCT521A2943F |
MF1DLT521R2943F | Fixed Resistor, Metal Film, 1W, 294000ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | KOA Speer Electronics Inc | MF1DCT521R2943F vs MF1DLT521R2943F |
MF1DCR2943F | Fixed Resistor, Metal Film, 1W, 294000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MF1DCT521R2943F vs MF1DCR2943F |
MF1DLT521A2943F | Fixed Resistor, Metal Film, 1W, 294000ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | KOA Speer Electronics Inc | MF1DCT521R2943F vs MF1DLT521A2943F |