Part Details for MF200-BCG5H by Visual Communications Company
Overview of MF200-BCG5H by Visual Communications Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for MF200-BCG5H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC1084
|
Newark | Led Lamp T-1 3/4 Flange 5H Sub Green/ Esd Bag |Vcc (Visual Communications Company) MF200-BCG5H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4000 / $4.1900 | Buy Now |
DISTI #
MF200-BCG5H-ND
|
DigiKey | LED LAMP T-1 3/4 FLANGE 5H SUB G Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
90 In Stock |
|
$3.2709 / $6.7500 | Buy Now |
DISTI #
593-MF200-BCG5H
|
Mouser Electronics | LED Replacement Lamps - Based LEDs LED Lamp T-1 3/4 Flange 5H Sub Green RoHS: Compliant | 0 |
|
$2.8400 / $7.0400 | Order Now |
DISTI #
V36:1790_21870720
|
Arrow Electronics | LED Modules Uni-Color Green 565nm 2-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2204 | Americas - 90 |
|
$1.2600 / $2.5870 | Buy Now |
DISTI #
74753009
|
RS | LED Lamp T-1 3/4 Flange 5H Sub Green | VCC (Visual Communications Company) MF200-BCG5H RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Package | 0 |
|
$3.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks | 0 |
|
$3.3600 | Buy Now |
DISTI #
62366728
|
Verical | LED Modules Uni-Color Green 565nm 2-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2204 | Americas - 90 |
|
$1.2600 / $1.3190 | Buy Now |
Part Details for MF200-BCG5H
MF200-BCG5H CAD Models
MF200-BCG5H Part Data Attributes:
|
MF200-BCG5H
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
MF200-BCG5H
Visual Communications Company
Single Color LED, Green, Tinted, T-1 3/4, 5.1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.028 A | |
Lens Type | TINTED | |
Luminous Intensity-Nom | 80.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5.1 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 24 deg |