Part Details for MF200-NFW24H by Visual Communications Company
Overview of MF200-NFW24H by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for MF200-NFW24H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MF200-NFW24H-ND
|
DigiKey | LED LAMP T-1 3/4 FLANGE 24H SUB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
100 In Stock |
|
$4.3612 / $9.0000 | Buy Now |
DISTI #
593-MF200-NFW24H
|
Mouser Electronics | LED Replacement Lamps - Based LEDs T1 3/4 LED Wide Angle 24V RoHS: Compliant | 25 |
|
$4.4600 / $8.9900 | Buy Now |
DISTI #
74752966
|
RS | LED Lamp T-1 3/4 Flange 24H Sub CWht | VCC (Visual Communications Company) MF200-NFW24H RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Package | 0 |
|
$5.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 | 0 |
|
$4.8600 | Buy Now |
Part Details for MF200-NFW24H
MF200-NFW24H CAD Models
MF200-NFW24H Part Data Attributes:
|
MF200-NFW24H
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
MF200-NFW24H
Visual Communications Company
Single Color LED, White, Water Clear, T-1 3/4, 5.1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.018 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 280.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Size | 5.1 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 75 deg |