MF200-NWG24H
Description: Single Color LED, Green, Water Clear, T-1 3/4, 5.1mm,

Overview of MF200-NWG24H by Visual Communications Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance

Price & Stock for MF200-NWG24H by Visual Communications Company

Part # Manufacturer Description Stock Price Buy
DISTI # MF200-NWG24H-ND
DigiKey LED LAMP T-1 3/4 FLANGE 24V SUB Min Qty: 100 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $5.3474
$5.3474 Buy Now
DISTI # 593-MF200-NWG24H
Mouser Electronics LED Replacement Lamps - Based LEDs T1 3/4 LED High Intensity 28V RoHS: Compliant 15
  • 1 $9.9600
  • 10 $7.2300
  • 30 $6.8700
  • 100 $5.3400
  • 500 $5.2700
  • 1,000 $4.9800
$4.9800 / $9.9600 Buy Now
DISTI # 75413297
RS LED Lamp T-1 3/4 Flange 24V Sub Green | VCC (Visual Communications Company) MF200-NWG24H RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 100 $5.5100
$5.5100 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks 0
  • 100 $4.8600
$4.8600 Buy Now

CAD Models for MF200-NWG24H by Visual Communications Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MF200-NWG24H by Visual Communications Company

MF200-NWG24H
Visual Communications Company
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISUAL COMMUNICATIONS COMPANY LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8531.80.90.51
Samacsys Manufacturer
Visual Communications Company
Color
GREEN
Configuration
SINGLE
Forward Current-Max
0.018 A
Lens Type
WATER CLEAR
Luminous Intensity-Nom
2400.0 mcd
Mounting Feature
PANEL MOUNT
Number of Functions
1
Number of Terminals
1
Optoelectronic Device Type
SINGLE COLOR LED
Packing Method
BULK
Peak Wavelength
520 nm
Shape
ROUND
Size
5.1 mm
Surface Mount
NO
T-code
T-1 3/4
Viewing Angle
45 deg
Want to compare parts?
  1. MF200-NWG24H
    Visual Communications Company
    Single Color LED, Green, Water Clear, T-1 3/4, 5.1mm,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MF200-NWG24H by Visual Communications Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MF200-NWG24H by Visual Communications Company

Select Manufacturer
Which Manufacturer of MF200-NWG24H would you like to use for your alert(s)?
  • Please alert me when MF200-NWG24H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MF200-NWG24H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MF200-NWG24H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MF200-NWG24H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MF200-NWG24H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MF200-NWG24H by Visual Communications Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: