Part Details for MF228 by TE Connectivity
Overview of MF228 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF228
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC2887
|
Newark | 850Nm/50Mhz Edm Led Rohs |Amp Te Connectivity MF228 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3038 |
|
$92.9700 / $115.4000 | Buy Now |
DISTI #
2266-MF228-ND
|
DigiKey | 850NM/50MHZ EDM LED ROHS Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3038 In Stock |
|
$104.7300 / $113.1100 | Buy Now |
DISTI #
MF228
|
Avnet Americas | LED IrLED 850nm 3-Pin TO-46 - Bulk (Alt: MF228) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 850nm/50MHz EDM LED RoHS: Compliant |
3038 Partner Stock |
|
$96.8100 / $272.1700 | Buy Now |
DISTI #
MF228
|
Avnet Americas | LED IrLED 850nm 3-Pin TO-46 - Bulk (Alt: MF228) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MF228
|
Avnet Americas | LED IrLED 850nm 3-Pin TO-46 - Bulk (Alt: MF228) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity MF228
|
PEI Genesis | MF228 | 3043 |
|
Buy Now | |
|
Master Electronics | 850nm/50MHz EDM LED RoHS: Compliant |
3038 Partner Stock |
|
$96.8100 / $272.1700 | Buy Now |