Filter Your Search
1 - 9 of 9 results
|
MF228SMA
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 850 nm | 830 nm | 870 nm | LED EMITTER | IT ALSO HAVE FIBER TYPE 200/280 | 7 ns | 50/125, 62.5/125, 100/140, 200/230 | 7 ns | 50 nm | -40 °C | 85 °C | SMA CONNECTOR | THROUGH HOLE MOUNT | NO | ZARLINK SEMICONDUCTOR INC | compliant | |||||
|
MF228
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 850 nm | 830 nm | 870 nm | LED EMITTER | IT ALSO HAVE FIBER TYPE 200/280 | 7 ns | 50/125, 62.5/125, 100/140, 200/230 | 7 ns | 50 nm | -40 °C | 85 °C | THROUGH HOLE MOUNT | TO-46 | NO | ZARLINK SEMICONDUCTOR INC | compliant | TO-46, 3 PIN | ||||
|
MF228FC
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 850 nm | 830 nm | 870 nm | LED EMITTER | IT ALSO HAVE FIBER TYPE 200/280 | 7 ns | 50/125, 62.5/125, 100/140, 200/230 | 7 ns | 50 nm | -40 °C | 85 °C | FC CONNECTOR | THROUGH HOLE MOUNT | NO | ZARLINK SEMICONDUCTOR INC | compliant | |||||
|
MF228FC
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 850 nm | 830 nm | 870 nm | LED EMITTER | IT ALSO HAVE FIBER TYPE 200/280 | 7 ns | 50/125, 62.5/125, 100/140, 200/230 | 7 ns | 50 nm | -40 °C | 85 °C | FC CONNECTOR | THROUGH HOLE MOUNT | NO | ZARLINK SEMICONDUCTOR INC | compliant | ||||
|
MF228ST
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 850 nm | 830 nm | 870 nm | LED EMITTER | IT ALSO HAVE FIBER TYPE 200/280 | 7 ns | 50/125, 62.5/125, 100/140, 200/230 | 7 ns | 50 nm | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | ZARLINK SEMICONDUCTOR INC | compliant | |||||
|
MF228ST
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 850 nm | 830 nm | 870 nm | LED EMITTER | IT ALSO HAVE FIBER TYPE 200/280 | 7 ns | 50/125, 62.5/125, 100/140, 200/230 | 7 ns | 50 nm | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | ZARLINK SEMICONDUCTOR INC | compliant | ||||
|
MF228SC
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 850 nm | 830 nm | 870 nm | LED EMITTER | IT ALSO HAVE FIBER TYPE 200/280 | 7 ns | 50/125, 62.5/125, 100/140, 200/230 | 7 ns | 50 nm | -40 °C | 85 °C | SC CONNECTOR | THROUGH HOLE MOUNT | NO | ZARLINK SEMICONDUCTOR INC | compliant | |||||
|
MF228SC
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 850 nm | 830 nm | 870 nm | LED EMITTER | IT ALSO HAVE FIBER TYPE 200/280 | 7 ns | 50/125, 62.5/125, 100/140, 200/230 | 7 ns | 50 nm | -40 °C | 85 °C | SC CONNECTOR | THROUGH HOLE MOUNT | NO | ZARLINK SEMICONDUCTOR INC | compliant | ||||
|
MF228SMA
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 850 nm | 830 nm | 870 nm | LED EMITTER | IT ALSO HAVE FIBER TYPE 200/280 | 7 ns | 50/125, 62.5/125, 100/140, 200/230 | 7 ns | 50 nm | -40 °C | 85 °C | SMA CONNECTOR | THROUGH HOLE MOUNT | NO | ZARLINK SEMICONDUCTOR INC | compliant |