Part Details for MF25 39R by SPC Multicomp
Overview of MF25 39R by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF25 39R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K5342
|
Newark | Through Hole Metal Film Resistor, Mf25 Series, 39 Ohm, 250 Mw, - 1%, 250 V, Axial Leaded Rohs Compliant: Yes |Multicomp Pro MF25 39R Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 4734 |
|
$0.0290 / $0.1740 | Buy Now |