Part Details for MF25-1000BTR by MERITEK Electronics Corporation
Overview of MF25-1000BTR by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBMF25P043 | Amphenol Communications Solutions | DBMF25P043-D SUB DM 25 P-IN | |
DBMF25P300 | Amphenol Communications Solutions | DBMF25P300-DSUB DM SIG STB 25 PIN | |
DBMF25P032N | Amphenol Communications Solutions | DM 25 PIN |
Price & Stock for MF25-1000BTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-MF25-1000BTR-ND
|
DigiKey | RES MF 1/4W 100R 0.1% T/R Min Qty: 500 Container: Tape & Reel (TR), Strip MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0672 / $0.3000 | Buy Now |