There are no models available for this part yet.
Overview of MF25-2551BTR by MERITEK Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBMF25P043 | Amphenol Communications Solutions | DBMF25P043-D SUB DM 25 P-IN | |
DBMF25P300 | Amphenol Communications Solutions | DBMF25P300-DSUB DM SIG STB 25 PIN | |
DBMF25P032N | Amphenol Communications Solutions | DM 25 PIN |
Price & Stock for MF25-2551BTR by MERITEK Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2997-MF25-2551BTR-ND
|
DigiKey | RES MF 1/4W 2K55 0.1% T/R Min Qty: 500 Container: Tape & Reel (TR), Strip MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0672 / $0.1635 | Buy Now |