MF25C2740FT
IBS Electronics Inc
Description: Fixed Resistor, Metal Film, 0.25W, 274ohm, 250V, 1% +/-Tol, -50,50ppm/Cel

Overview of MF25C2740FT by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Audio and Video Systems Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for MF25C2740FT by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MF25C2740FT by IBS Electronics Inc

MF25C2740FT
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Epoxy Coated
Lead Diameter
0.58 mm
Lead Length
27 mm
Manufacturer Series
MF25
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
Package Diameter
2.3 mm
Package Length
6.5 mm
Package Style
Axial
Rated Power Dissipation (P)
0.25 W
Resistance
274 Ω
Resistor Type
FIXED RESISTOR
Series
MF25
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. MF25C2740FT
    IBS Electronics Inc
    Fixed Resistor, Metal Film, 0.25W, 274ohm, 250V, 1% +/-Tol, -50,50ppm/Cel
    VS

Alternate Parts for MF25C2740FT

This table gives cross-reference parts and alternative options found for MF25C2740FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF25C2740FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MF25C2740FB Fixed Resistor, Metal Film, 0.25W, 274ohm, 250V, 1% +/-Tol, -50,50ppm/Cel IBS Electronics Inc MF25C2740FT vs MF25C2740FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MF25C2740FT by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MF25C2740FT by IBS Electronics Inc

Select Manufacturer
Which Manufacturer of MF25C2740FT would you like to use for your alert(s)?
  • Please alert me when MF25C2740FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MF25C2740FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MF25C2740FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MF25C2740FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MF25C2740FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MF25C2740FT by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: