There are no models available for this part yet.
Overview of MF25C4992FT by IBS Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MF25C4992FT by IBS Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | RESISTOR, METAL FILM, 0.25 W, 0.1, 0.25, 0.5, 1 %, 25, 50, 100 ppm, 1 ohm - 22000000 ohm, THROUGH HOLE MOUNT | 2000 |
|
$0.0150 / $0.0400 | Buy Now | ||
Component Electronics, Inc | IN STOCK SHIP TODAY | 5500 |
|
$0.1000 / $0.1500 | Buy Now | ||
Component Electronics, Inc | IN STOCK SHIP TODAY | 1900 |
|
$0.1000 / $0.1500 | Buy Now |