Part Details for MF25F-1202BTR by MERITEK Electronics Corporation
Overview of MF25F-1202BTR by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF25F-1202BTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-MF25F-1202BCS-ND
|
DigiKey | RES MF 1/4W 12K 0.1% 25PPM T/R Min Qty: 500 Container: Strip MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.0672 / $0.1200 | Buy Now |