Part Details for MF2W300RFTB by Lumimax Optoelectronic Technology
Overview of MF2W300RFTB by Lumimax Optoelectronic Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF2W300RFTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4491-MF2W300RFTB-ND
|
DigiKey | RES 300 OHM 1% 2W AXIAL Min Qty: 1000 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.0702 | Buy Now |