Part Details for MF3WS-3.31%T by Shenzhen Xianyang Huaxing Machinerg & Electronic Co Ltd
Overview of MF3WS-3.31%T by Shenzhen Xianyang Huaxing Machinerg & Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF3WS-3.31%T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Metal Film Resistors 3.3 3W 200ppm/ 1% Plugin Through Hole Resistors ROHS | 980 |
|
$0.0232 / $0.0444 | Buy Now |