Part Details for MF50 100R by SPC Multicomp
Overview of MF50 100R by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB25MF-50 | Amphenol Cables on Demand | Amphenol CS-DSDMDB25MF-50 25-Pin (DB25) Deluxe D-Sub Cable - Copper Shielded - Male / Female 50ft | |
CLF1G0035-100R | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom) |
Price & Stock for MF50 100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K5139
|
Newark | Res, 100R, 500Mw, Axial, Metal Film, Resistance:100Ohm, Product Range:Mf50 Series, Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film Rohs Compliant: Yes |Multicomp Pro MF50 100R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24072 |
|
$0.0450 / $0.3140 | Buy Now |