Part Details for MF50 3K9 by SPC Multicomp
Overview of MF50 3K9 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF50 3K9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K5214
|
Newark | Metal Film Resistor, 3.9Kohm, 500Mw, 1%, Resistance:3.9Kohm, Product Range:Mf50 Series, Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film Rohs Compliant: Yes |Multicomp Pro MF50 3K9 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3719 |
|
$0.0170 | Buy Now |