Part Details for MF50 430R by SPC Multicomp
Overview of MF50 430R by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF50 430R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K5218
|
Newark | Through Hole Metal Film Resistor, Mf50 Series, 430 Ohm, 500 Mw, - 1%, 350 V, Axial Leaded Rohs Compliant: Yes |Multicomp Pro MF50 430R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 591 |
|
$0.0450 / $0.3140 | Buy Now |