Part Details for MF50S-1211FTR by MERITEK Electronics Corporation
Overview of MF50S-1211FTR by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DDMF50S300N | Amphenol Communications Solutions | DDMF50S300N-DSUB DM SIG STB 50 SOCK | |
DDMF50SN | Amphenol Communications Solutions | DDMF50SN-DSUB DM SIG STB 50 SOCK | |
DDMF50S032N | Amphenol Communications Solutions | DSUB DM SIGNAL STC 50SOC |
Price & Stock for MF50S-1211FTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-MF50S-1211FTR-ND
|
DigiKey | RES MF 1/2W MINI 1K21 1% T/R Min Qty: 500 Container: Tape & Reel (TR), Strip MARKETPLACE PRODUCT |
5500 In Stock |
|
$0.0158 / $0.1200 | Buy Now |