MF55D2R00F
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Film, 0.25W, 2ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of MF55D2R00F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Renewable Energy

CAD Models for MF55D2R00F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MF55D2R00F by KOA Speer Electronics Inc

MF55D2R00F
KOA Speer Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
AXIAL LEADED
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
STANDARD: MIL-R-10509
Construction
Film
JESD-609 Code
e0
Lead Length
30 mm
Manufacturer Series
MF
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.3 mm
Package Length
7.1 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
MIL-R-10509
Resistance
2 Ω
Resistor Type
FIXED RESISTOR
Series
MF
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. MF55D2R00F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Film, 0.25W, 2ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for MF55D2R00F

This table gives cross-reference parts and alternative options found for MF55D2R00F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF55D2R00F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MF55D2R00FVTP Fixed Resistor, Metal Film, 0.25W, 2ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, KOA Speer Electronics Inc MF55D2R00F vs MF55D2R00FVTP
MF55D2R00FT26A Fixed Resistor, Metal Film, 0.25W, 2ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc MF55D2R00F vs MF55D2R00FT26A
MF55D2R00FVTE Fixed Resistor, Metal Film, 0.25W, 2ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, KOA Speer Electronics Inc MF55D2R00F vs MF55D2R00FVTE
MF55D2R00FM Fixed Resistor, Metal Film, 0.25W, 2ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, KOA Speer Electronics Inc MF55D2R00F vs MF55D2R00FM
MF55D2R00FT52 Fixed Resistor, Metal Film, 0.25W, 2ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc MF55D2R00F vs MF55D2R00FT52

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MF55D2R00F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MF55D2R00F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of MF55D2R00F would you like to use for your alert(s)?
  • Please alert me when MF55D2R00F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MF55D2R00F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MF55D2R00F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MF55D2R00F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MF55D2R00F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MF55D2R00F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: