There are no models available for this part yet.
Overview of MF55D4220FT52 by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Renewable Energy
Price & Stock for MF55D4220FT52 by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 45 | 5000 |
|
$0.0225 / $0.1125 | Buy Now | ||
Bristol Electronics | 2300 |
|
RFQ | ||||
Quest Components | 4000 |
|
$0.0300 / $0.1500 | Buy Now |
CAD Models for MF55D4220FT52 by KOA Speer Electronics Inc
Part Data Attributes for MF55D4220FT52 by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
MIL-R-10509
|
Construction
|
Film
|
JESD-609 Code
|
e0
|
Lead Length
|
30 mm
|
Manufacturer Series
|
MF
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.3 mm
|
Package Length
|
7.1 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-R-10509
|
Resistance
|
422 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
MF
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for MF55D4220FT52
This table gives cross-reference parts and alternative options found for MF55D4220FT52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF55D4220FT52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF55D4220FT26A | Fixed Resistor, Metal Film, 0.25W, 422ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MF55D4220FT52 vs MF55D4220FT26A |
MF55D4220FVTP | Fixed Resistor, Metal Film, 0.25W, 422ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | KOA Speer Electronics Inc | MF55D4220FT52 vs MF55D4220FVTP |
MF55D4220FVT | Fixed Resistor, Metal Film, 0.25W, 422ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | KOA Speer Electronics Inc | MF55D4220FT52 vs MF55D4220FVT |
MF55D4220F | Fixed Resistor, Metal Film, 0.25W, 422ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MF55D4220FT52 vs MF55D4220F |
MF55D4220FVTE | Fixed Resistor, Metal Film, 0.25W, 422ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | KOA Speer Electronics Inc | MF55D4220FT52 vs MF55D4220FVTE |