There are no models available for this part yet.
Overview of MF60101V1-1000U-F99 by SUNON USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) |
Price & Stock for MF60101V1-1000U-F99 by SUNON USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
259-1854-ND
|
DigiKey | FAN AXIAL 60X10MM 12VDC WIRE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
174 In Stock |
|
$6.0194 / $8.2100 | Buy Now | |
DISTI #
369-MF60101V1100UF99
|
Mouser Electronics | DC Fans Axial Fan, 60x60x10mm, 12VDC, 0.12"H2O, Vapo, 3x Wire, Auto Restart, Lock Sensor RoHS: Compliant | 0 |
|
$6.1200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9600 / $9.3900 | Buy Now |