Part Details for MF86/11MMPX/21PC185/152MM by HUBER+SUHNER
Overview of MF86/11MMPX/21PC185/152MM by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF86/11MMPX/21PC185/152MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-MF86/11MMPX/21PC185/152MM-ND
|
DigiKey | CBL ASSY 1.85MM-MMPX J-PL 5.984" Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$261.4620 | Buy Now |
DISTI #
455-MF8621PC185152MM
|
Mouser Electronics | RF Cable Assemblies Multiflex_86_HE, MMPX plug(m) to PC1.85 jack(f), 152mm RoHS: Compliant | 0 |
|
$257.7700 / $258.1500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$216.7400 / $403.5200 | Buy Now |
Part Details for MF86/11MMPX/21PC185/152MM
MF86/11MMPX/21PC185/152MM CAD Models
MF86/11MMPX/21PC185/152MM Part Data Attributes:
|
MF86/11MMPX/21PC185/152MM
HUBER+SUHNER
Buy Now
|
Compare Parts:
MF86/11MMPX/21PC185/152MM
HUBER+SUHNER
|
Samacsys Manufacturer | HUBER & SUHNER |