Part Details for MF86/11MMPX/11SMA/305MM by HUBER+SUHNER
Overview of MF86/11MMPX/11SMA/305MM by HUBER+SUHNER
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF86/11MMPX/11SMA/305MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7033
|
Newark | Cable Assy, Mmpx Plug-Sma Plug, 305Mm Rohs Compliant: Yes |Huber+Suhner MF86/11MMPX/11SMA/305MM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$88.4500 / $109.5900 | Buy Now |
DISTI #
3628-MF86/11MMPX/11SMA/305MM-ND
|
DigiKey | CBL ASSY SMA-MMXP PLUG-PLUG 12" Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
18 In Stock |
|
$98.4918 / $122.2200 | Buy Now |
DISTI #
455-MF8611SMA305MM
|
Mouser Electronics | RF Cable Assemblies Multiflex_86_HE, MMPX plug(m) to SMA plug(m), 305mm RoHS: Compliant | 53 |
|
$111.8700 / $118.4300 | Buy Now |
DISTI #
V36:1790_16628277
|
Arrow Electronics | Cable Assembly Microwave Coaxial 0.305m MMPX to SMA PL-PL Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2319 | Americas - 13 |
|
$94.7200 / $116.5100 | Buy Now |
DISTI #
72321758
|
RS | RF Cable Assembly, Multiflex_86_HE, MMPX plug(m)(m) SMA plug(m)(m), 12in (305mm) | HUBER+SUHNER MF86/11MMPX/11SMA/305mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2 |
|
$107.5500 / $122.2200 | Buy Now |
|
Onlinecomponents.com |
10 On Order |
|
$65.9000 / $116.9900 | Buy Now | |
DISTI #
69109289
|
Verical | Cable Assembly Microwave Coaxial 0.305m MMPX to SMA PL-PL Min Qty: 1 Package Multiple: 1 Date Code: 2319 | Americas - 13 |
|
$94.7200 / $116.5100 | Buy Now |
DISTI #
4132676
|
element14 Asia-Pacific | CABLE ASSY, MMPX PLUG-SMA PLUG, 305MM RoHS: Compliant Min Qty: 1 Container: Each | 23 |
|
$106.1377 / $136.0965 | Buy Now |
DISTI #
4132676
|
Farnell | CABLE ASSY, MMPX PLUG-SMA PLUG, 305MM RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 23 |
|
$104.9030 / $175.4871 | Buy Now |
|
Master Electronics |
10 On Order |
|
$65.9000 / $116.9900 | Buy Now |
Part Details for MF86/11MMPX/11SMA/305MM
MF86/11MMPX/11SMA/305MM CAD Models
MF86/11MMPX/11SMA/305MM Part Data Attributes:
|
MF86/11MMPX/11SMA/305MM
HUBER+SUHNER
Buy Now
|
Compare Parts:
MF86/11MMPX/11SMA/305MM
HUBER+SUHNER
|
Samacsys Manufacturer | HUBER & SUHNER |