Part Details for MFC0603-R020FT5 by TT Electronics Welwyn Components
Overview of MFC0603-R020FT5 by TT Electronics Welwyn Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFC0603-R020FT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC4800
|
Newark | Current Sense Res, 0R02, 1%, 500 Mw, Resistance:0.02Ohm, Product Range:Mfc Series, Resistor Case Style:0603 [1608 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Element Material:Metal Foil, Temperature Coefficient:±Rohs Compliant: Yes |Tt Electronics/welwyn MFC0603-R020FT5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.2290 / $0.2970 | Buy Now |
DISTI #
22AC8330
|
Newark | Current Sense Res, 0R02, 1%, 500 Mw, Resistance:0.02Ohm, Product Range:Mfc Series, Resistor Case Style:0603 [1608 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Element Material:Metal Foil, Temperature Coefficient:±Rohs Compliant: Yes |Tt Electronics/welwyn MFC0603-R020FT5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 843 |
|
$0.4380 / $0.7110 | Buy Now |