-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4334-ND
|
DigiKey | FAN FRAME FILTER ALUM/STN 80MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
757 In Stock |
|
$1.8874 / $3.6300 | Buy Now |
DISTI #
144-MFF-80
|
Mouser Electronics | Fan Accessories Fan Frame Filter,Alum/Stn Stl,80MM, Fan Frame Filt,Alum/Stn Stl RoHS: Compliant | 84 |
|
$1.6200 / $2.2700 | Buy Now |
DISTI #
71184739
|
RS | Metal Fan Filter - Fan Size 80.0 mm (3.15 in) | Essentra Components MFF-80 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 94 |
|
$3.3000 / $3.6300 | Buy Now |
|
Future Electronics | METAL FILTER FRAME (FAN GUARD) 80mm RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.7600 / $1.8700 | Buy Now |
|
Onlinecomponents.com | Fan Filter - Aluminum - Stainless Steel - | 0 |
|
$1.4300 / $2.0000 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
RICMFF-80
|
DB Roberts | Fan Frame FilterAlum/Stn Stl80MM | 10 |
|
$4.7845 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy