Part Details for MFF04FF3300A50 by Royal Electronic Factory (Thailand) Co Ltd
Overview of MFF04FF3300A50 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFF04FF3300A50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M0.4W-330R
|
TME | Resistor: metal film, THT, 330Ω, 0.4W, ±1%, Ø1.9x3.7mm, 50ppm/°C Min Qty: 100 | 13100 |
|
$0.0094 / $0.0347 | Buy Now |
DISTI #
MFF04FF3300A50
|
TME | Resistor: metal film, THT, 330Ω, 0.4W, ±1%, Ø1.9x3.7mm, 50ppm/°C Min Qty: 100 | 5000 |
|
$0.0094 / $0.0347 | Buy Now |