There are no models available for this part yet.
Overview of MFF04FF5102A50 by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MFF04FF5102A50 by Royal Electronic Factory (Thailand) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M0.4W-51K
|
TME | Resistor: metal film, THT, 51kΩ, 0.4W, ±1%, Ø1.9x3.7mm, 50ppm/°C Min Qty: 100 | 10000 |
|
$0.0094 / $0.0347 | Buy Now | |
DISTI #
MFF04FF5102A50
|
TME | Resistor: metal film, THT, 51kΩ, 0.4W, ±1%, Ø1.9x3.7mm, 50ppm/°C Min Qty: 100 | 5000 |
|
$0.0094 / $0.0347 | Buy Now |