Part Details for MFHA1206R7000FC by Eaton Bussmann
Overview of MFHA1206R7000FC by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFHA1206R7000FC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK4163
|
Newark | Res, R7, 1%, 1W, Metal Film, 1206 Rohs Compliant: Yes |Eaton Bussmann MFHA1206R7000FC Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0920 / $0.1100 | Buy Now |
DISTI #
283-MFHA1206R7000FCCT-ND
|
DigiKey | RES 0.7 OHM 1% 1W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17682 In Stock |
|
$0.0424 / $0.4100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0400 / $0.0570 | Buy Now | |
DISTI #
000000000006420691
|
Sager | Current Sense Resistors - SMD MFHA, 1206 SIZE, 1 Watt, 700 mohm, 100 TCR AEC-Q | 0 |
|
Buy Now | |
DISTI #
4071035
|
element14 Asia-Pacific | RES, R7, 1%, 1W, METAL FILM, 1206 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0443 / $0.1122 | Buy Now |
DISTI #
4071035RL
|
element14 Asia-Pacific | RES, R7, 1%, 1W, METAL FILM, 1206 RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$0.0443 / $0.0686 | Buy Now |
DISTI #
4071035
|
Farnell | RES, R7, 1%, 1W, METAL FILM, 1206 RoHS: Compliant Min Qty: 10 Lead time: 8 Weeks, 2 Days Container: Cut Tape | 0 |
|
$0.0413 / $0.1202 | Buy Now |
DISTI #
4071035RL
|
Farnell | RES, R7, 1%, 1W, METAL FILM, 1206 RoHS: Compliant Min Qty: 500 Lead time: 8 Weeks, 2 Days Container: Reel | 0 |
|
$0.0413 / $0.0664 | Buy Now |