Part Details for MFHA2512R1300FE by Eaton Bussmann
Overview of MFHA2512R1300FE by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFHA2512R1300FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK4166
|
Newark | Res, R13, 1%, 2W, Metal Film, 2512 Rohs Compliant: Yes |Eaton Bussmann MFHA2512R1300FE Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1990 / $0.2390 | Buy Now |
DISTI #
283-MFHA2512R1300FECT-ND
|
DigiKey | RES 0.13 OHM 1% 2W 2512 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10455 In Stock |
|
$0.0909 / $0.5200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0880 / $0.1250 | Buy Now | |
DISTI #
000000000006420694
|
Sager | Current Sense Resistors - SMD MFHA, 2512 SIZE, 2 Watt, 130 mohm, 100 TCR AEC-Q Min Qty: 4000 | 0 |
|
$0.0946 / $0.1000 | Buy Now |
DISTI #
4071039
|
element14 Asia-Pacific | RES, R13, 1%, 2W, METAL FILM, 2512 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3930 |
|
$0.1006 / $0.2433 | Buy Now |
DISTI #
4071039RL
|
element14 Asia-Pacific | RES, R13, 1%, 2W, METAL FILM, 2512 RoHS: Compliant Min Qty: 100 Container: Reel | 3930 |
|
$0.1006 / $0.2019 | Buy Now |
DISTI #
4071039RL
|
Farnell | RES, R13, 1%, 2W, METAL FILM, 2512 RoHS: Compliant Min Qty: 100 Lead time: 8 Weeks, 2 Days Container: Reel | 0 |
|
$0.0942 / $0.1921 | Buy Now |
DISTI #
4071039
|
Farnell | RES, R13, 1%, 2W, METAL FILM, 2512 RoHS: Compliant Min Qty: 10 Lead time: 8 Weeks, 2 Days Container: Cut Tape | 0 |
|
$0.0942 / $0.2611 | Buy Now |