-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 2W, 0.25ohm, 0.7072V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFHA2512R2500FE
|
Avnet Americas | Resistor Current Sense Metal Film 2512 250m Ohm 1% 2W ±100ppm/°C T/R - Tape and Reel (Alt: MFHA2512R2500FE) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0896 / $0.0994 | Buy Now |
DISTI #
504-MFHA2512R2500FE
|
Mouser Electronics | Current Sense Resistors - SMD MFHA, 2512 SIZE, 2 Watt, 250 mohm, 100 TCR AEC-Q RoHS: Compliant | 2502 |
|
$0.0870 / $0.2900 | Buy Now |
DISTI #
MFHA2512R2500FE
|
Avnet Abacus | Resistor Current Sense Metal Film 2512 250m Ohm 1% 2W �100ppm/�C T/R - Tape and Reel (Alt: MFHA2512R2500FE) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MFHA2512R2500FE
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MFHA2512R2500FE
Eaton Corporation
Fixed Resistor, Metal Film, 2W, 0.25ohm, 0.7072V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.25 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.7072 V |