Part Details for MFHA2512R7500FE by Eaton Bussmann
Overview of MFHA2512R7500FE by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFHA2512R7500FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-MFHA2512R7500FETR-ND
|
DigiKey | RES 0.75 OHM 1% 2W 2512 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1002 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0880 / $0.1250 | Buy Now |
DISTI #
000000000006420709
|
Sager | Current Sense Resistors - SMD MFHA, 2512 SIZE, 2 Watt, 750 mohm, 100 TCR AEC-Q | 0 |
|
Buy Now |