-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.0625W, 0.33ohm, 0.1437V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFL0402R3300FP
|
Avnet Americas | Resistor Current Sense Metal Film 0402 330m Ohm 1% 1/16W ±300ppm/°C T/R - Tape and Reel (Alt: MFL0402R3300FP) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0333 / $0.0369 | Buy Now |
DISTI #
504-MFL0402R3300FP
|
Mouser Electronics | Current Sense Resistors - SMD MFL, 0402 SIZE, 1/16 Watt, 330 mohm, 300 TCR RoHS: Compliant | 9627 |
|
$0.0330 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0325 | Buy Now |
DISTI #
MFL0402R3300FP
|
Avnet Americas | Resistor Current Sense Metal Film 0402 330m Ohm 1% 1/16W ±300ppm/°C T/R - Tape and Reel (Alt: MFL0402R3300FP) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0333 / $0.0369 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MFL0402R3300FP
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MFL0402R3300FP
Eaton Corporation
Fixed Resistor, Metal Film, 0.0625W, 0.33ohm, 0.1437V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 0.33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1437 V |