-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.125W, 0.5ohm, 0.25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFL0603R5000FB
|
Avnet Americas | Resistor Current Sense Metal Film 0603 500m Ohm 1% 1/8W ±200ppm/°C T/R - Tape and Reel (Alt: MFL0603R5000FB) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0384 / $0.0426 | Buy Now |
DISTI #
504-MFL0603R5000FB
|
Mouser Electronics | Current Sense Resistors - SMD MFL, 0603 SIZE, 1/8 Watt, 500 mohm, 200 TCR RoHS: Compliant | 3871 |
|
$0.0400 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0375 | Buy Now |
DISTI #
MFL0603R5000FB
|
Avnet Americas | Resistor Current Sense Metal Film 0603 500m Ohm 1% 1/8W ±200ppm/°C T/R - Tape and Reel (Alt: MFL0603R5000FB) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0384 / $0.0426 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MFL0603R5000FB
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MFL0603R5000FB
Eaton Corporation
Fixed Resistor, Metal Film, 0.125W, 0.5ohm, 0.25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.25 V |