Part Details for MFL0805R0560FS by Eaton Bussmann
Overview of MFL0805R0560FS by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFL0805R0560FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-MFL0805R0560FSTR-ND
|
DigiKey | RES 0.056 OHM 1% 1/2W 0805 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0574 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0475 / $0.0680 | Buy Now | |
DISTI #
000000000006420791
|
Sager | Current Sense Resistors - SMD MFL, 0805 SIZE, 1/2 Watt, 56 mohm, 100 TCR | 0 |
|
Buy Now | |
DISTI #
4070997
|
Farnell | RES, R056, 1%, 0.5W, METAL FILM, 0805 RoHS: Compliant Min Qty: 5000 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.0574 | Buy Now |