Part Details for MFL1206R0200FS by Eaton Bussmann
Overview of MFL1206R0200FS by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFL1206R0200FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK4289
|
Newark | Res, R02, 1%, 0.5W, Metal Film, 1206 Rohs Compliant: Yes |Eaton Bussmann MFL1206R0200FS Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3905 |
|
$0.1310 / $0.1580 | Buy Now |
DISTI #
283-MFL1206R0200FSCT-ND
|
DigiKey | RES 0.02 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9578 In Stock |
|
$0.0604 / $0.4400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0580 / $0.0820 | Buy Now | |
DISTI #
000000000006420798
|
Sager | Current Sense Resistors - SMD MFL, 1206 SIZE, 1/2 Watt, 20 mohm, 200 TCR | 0 |
|
Buy Now |