Part Details for MFL1210R2500FS by Eaton Bussmann
Overview of MFL1210R2500FS by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFL1210R2500FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-MFL1210R2500FSTR-ND
|
DigiKey | RES 0.25 OHM 1% 1/2W 1210 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0859 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0750 / $0.1070 | Buy Now |
DISTI #
000000000006420824
|
Sager | Current Sense Resistors - SMD MFL, 1210 SIZE, 1/2 Watt, 250 mohm, 200 TCR | 0 |
|
Buy Now |